Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 5+ | $14.490 |
| 10+ | $12.770 |
| 25+ | $11.420 |
| 50+ | $10.670 |
| 100+ | $10.130 |
| 250+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
16A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Press Fit
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
