Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No66 30 226 001900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K0230
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 5+ | $22.460 |
| 10+ | $21.470 |
| 25+ | $20.590 |
| 50+ | $19.700 |
| 100+ | $18.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 001900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K0230
Product RangeHan Series
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts3Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size3A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
3Contacts
Contact Gender
Socket
Connector Shell Size
3A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
