Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.090 |
| 25+ | $5.690 |
| 50+ | $5.310 |
| 100+ | $5.020 |
| 250+ | $4.750 |
| 500+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61030000044 from Harting is a cable clamp for 9 to 37 poles D-Sub metal hood.
- Cable diameter is 7mm to 10mm
- Ambient temperature range from -20°C to +90°C
Technical Specifications
Product Range
-
D Sub Shell Size
DC
Cable Diameter Max
10mm
For Use With
-
Strain Relief Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
