Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DD
Contact Material
-
Connector Body Material
-
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
