Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33503000140100
Newark Part No.24AJ5463
Product RangeHan F+B Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $230.280 |
Price for:Each
Minimum: 1
Multiple: 1
$230.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33503000140100
Newark Part No.24AJ5463
Product RangeHan F+B Series
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorF+B Hybrid Receptacle to Free End
Jacket ColorBlack
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeHan F+B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
-
Connector to Connector
F+B Hybrid Receptacle to Free End
Cable Length - Metric
10m
Product Range
Han F+B Series
Cable Construction
-
Jacket Color
Black
Cable Length - Imperial
32.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability