Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $33.640 |
| 10+ | $32.190 |
| 25+ | $30.880 |
| 50+ | $29.690 |
| 100+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21470000001
Newark Part No.74AK4386
Technical Datasheet
Connector Type AM5 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
