Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21463595602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM1411
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.680 |
| 5+ | $59.460 |
| 10+ | $56.530 |
| 25+ | $54.190 |
| 50+ | $51.840 |
Price for:Each
Minimum: 1
Multiple: 1
$62.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21463595602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM1411
Connector to ConnectorCircular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
9.84"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Positions
Cable Length - Metric
250mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
