Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21410000016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC9835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 100+ | $9.060 |
| 250+ | $8.400 |
| 500+ | $7.880 |
| 1000+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21410000016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC9835
Product Range-
Shell Type-
For Use WithHarting M8 Receptacle Circular Inserts
Connector Body MaterialSteel Body
Connector Shell SizeM8
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
For Use With
Harting M8 Receptacle Circular Inserts
Connector Shell Size
M8
Shell Type
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 21410000016
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
