Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No2134C700477010
Newark Part No.60AC6804
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.930 |
| 25+ | $41.680 |
| 50+ | $40.060 |
| 100+ | $38.520 |
Price for:Each
Minimum: 10
Multiple: 1
$439.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2134C700477010
Newark Part No.60AC6804
Technical Datasheet
Connector Type AM8 Sensor Straight 4 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Positions4 Positions
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Imperial
3.3ft
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
4 Positions
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate