Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21349899597010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $87.870 |
| 25+ | $84.230 |
| 50+ | $80.590 |
Price for:Each
Minimum: 10
Multiple: 1
$878.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349899597010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0265
Technical Datasheet
Connector to Connector90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type A90° 7/8" Plug
Connector Type A7/8" Sensor Right Angle 4 Position Plug
Connector Type B7/8" Sensor Right Angle 4 Position Receptacle
Connector Type B90° 7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type A
7/8" Sensor Right Angle 4 Position Plug
Connector Type B
90° 7/8" Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
90° 7/8" Plug
Connector Type B
7/8" Sensor Right Angle 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
