Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $89.380 |
| 25+ | $85.670 |
| 50+ | $81.970 |
Price for:Each
Minimum: 10
Multiple: 1
$893.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349697598010Copy
Newark Part No.94X0238
Technical Datasheet
Connector Type A7/8" Sensor Straight 4 Position Plug
Connector to Connector7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type A7/8" Plug
Connector Type B7/8" Receptacle
Connector Type B7/8" Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Sensor Straight 4 Position Plug
Connector Type A
7/8" Plug
Connector Type B
7/8" Sensor Straight 4 Position Receptacle
Cable Length - Metric
1m
Product Range
-
Connector to Connector
7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B
7/8" Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
