Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.990 |
| 25+ | $21.950 |
| 50+ | $21.440 |
| 100+ | $19.300 |
| 250+ | $18.170 |
| 500+ | $17.870 |
Price for:Each
Minimum: 10
Multiple: 1
$239.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348400585050Copy
Newark Part No.94X0073
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
