Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 10+ | $18.290 |
| 25+ | $17.320 |
| 50+ | $16.640 |
| 100+ | $15.990 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348083388010
Newark Part No.94X0036
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to 90° M8 Receptacle
Connector Type BM8 Sensor Right Angle 3 Position Receptacle
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector to Connector
M8 Straight Plug to 90° M8 Receptacle
Connector Type B
90° M8 Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
M8 Plug
Connector Type B
M8 Sensor Right Angle 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
