Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21342829641015Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AK5389
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.310 |
| 5+ | $143.970 |
| 10+ | $137.360 |
| 25+ | $131.480 |
Price for:Each
Minimum: 1
Multiple: 1
$151.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21342829641015Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AK5389
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions6Positions
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Positions
Cable Length - Metric
1.5m
Product Range
-
Alternatives for 21342829641015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
