Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038813830Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.49AC7614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.240 |
| 10+ | $61.180 |
| 25+ | $59.650 |
| 50+ | $55.980 |
| 100+ | $53.530 |
Price for:Each
Minimum: 1
Multiple: 1
$64.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038813830Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.49AC7614
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact Material-
Current Rating500mA
Current Rating500mA
Voltage Rating48V
Voltage Rating48V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensor Connector Size
M12
Gender
Receptacle
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Current Rating
500mA
Voltage Rating
48V
SVHC
No SVHC (08-Jul-2021)
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
-
Current Rating
500mA
Voltage Rating
48V
Alternatives for 21038813830
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
