Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.640 |
| 5+ | $50.270 |
| 10+ | $48.130 |
| 25+ | $46.230 |
| 50+ | $44.340 |
| 100+ | $42.680 |
Price for:Each
Minimum: 1
Multiple: 1
$52.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033291801Copy
Newark Part No.37AC2276
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Gender
Plug
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
