Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033211802Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC0572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 100+ | $12.950 |
| 250+ | $12.010 |
| 500+ | $11.270 |
| 1000+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033211802Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC0572
Product Range-
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Housing Connectors
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
8Contacts
Contact Termination Type
Surface Mount
For Use With
Harting M12 Housing Connectors
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21033211802
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
