Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 50+ | $15.270 |
| 100+ | $14.160 |
| 250+ | $13.290 |
| 500+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033011003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43AC0565
Product RangeHan M12
Product RangeHan M12
Shell Type-
For Use WithHarting Han M12 Series Circular Inserts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M12
For Use With
Harting Han M12 Series Circular Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21033011003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

