Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21032962505Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC6773
Product RangeHARAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.900 |
| 5+ | $46.700 |
| 10+ | $44.720 |
| 25+ | $42.960 |
| 50+ | $41.190 |
| 100+ | $39.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21032962505Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06AC6773
Product RangeHARAX Series
Product RangeHARAX Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65, IP67
Connector CodingL Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Voltage Rating63VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HARAX Series
Gender
Receptacle
No. of Positions
5 Positions
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
63VDC
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
L Coded
Contact Material
Copper Alloy
Current Rating
12A
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21032962505
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
