Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21032722505Copy
Newark Part No.62M2284
Product RangeHARAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.840 |
| 5+ | $42.820 |
| 10+ | $41.010 |
| 25+ | $39.390 |
| 50+ | $37.770 |
| 100+ | $36.360 |
Price for:Each
Minimum: 1
Multiple: 1
$44.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21032722505Copy
Newark Part No.62M2284
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HARAX Series
Gender
Receptacle
No. of Positions
5 Positions
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
