Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $11.670 |
| 25+ | $10.930 |
| 50+ | $10.230 |
| 100+ | $9.690 |
| 250+ | $9.200 |
| 500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000035Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 22AC5196 |
| Product Range | har-speed |
| Accessory Type | Blinding Cap |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
| Connector Body Material | Metal Body |
| Product Range | har-speed |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Blinding Cap |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
|---|---|
| Product Range | har-speed |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

