Print Page
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.070 |
| 50+ | $1.860 |
| 100+ | $1.700 |
| 250+ | $1.570 |
| 500+ | $1.460 |
| 1000+ | $1.360 |
| 2500+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000003Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 22AC5194 |
| Product Range | har-speed |
| Technical Datasheet | |
| Accessory Type | Sealing Cap |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | har-speed |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
|---|---|
| Product Range | har-speed |
Technical Docs (3)
Alternatives for 21010000003
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

