Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 381 2401Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89W0394
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.830 |
| 5+ | $50.450 |
| 10+ | $48.310 |
| 25+ | $46.400 |
| 50+ | $44.500 |
| 100+ | $42.840 |
Price for:Each
Minimum: 1
Multiple: 1
$52.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 381 2401Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89W0394
Inter Series Connector AM12
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21 03 381 2401
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
