Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 02 151 1405Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87K6611
Product RangeHARAX Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 10+ | $13.290 |
| 25+ | $12.500 |
| 50+ | $11.820 |
| 100+ | $11.270 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 02 151 1405Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87K6611
Product RangeHARAX Series
Product RangeHARAX Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 02 151 1405 is a 4-pole M8 Straight Plug.
- 4A Current
- 32V Rated voltage
- 0.14 to 0.34mm² Wire cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
HARAX Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M8
Gender
Plug
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21 02 151 1405
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
