Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20821010010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y0906
Product RangepreLink HA-VIS Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 10+ | $25.250 |
| 25+ | $24.380 |
| 50+ | $23.010 |
| 100+ | $22.270 |
| 250+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20821010010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y0906
Product RangepreLink HA-VIS Series
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6a
No. of Positions8Positions
IP RatingIP20
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangepreLink HA-VIS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6a
IP Rating
IP20
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
preLink HA-VIS Series
Alternatives for 20821010010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
