Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20820020001
Newark Part No.98Y7315
Product RangeHan3A preLink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.560 |
| 10+ | $43.820 |
| 25+ | $42.370 |
| 50+ | $40.090 |
| 100+ | $38.840 |
| 250+ | $37.180 |
Price for:Each
Minimum: 1
Multiple: 1
$47.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20820020001
Newark Part No.98Y7315
Product RangeHan3A preLink Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat6a
IP RatingIP65, IP67
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan3A preLink Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
IP65, IP67
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6a
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
Han3A preLink Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
