Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20776170000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.13AM5956
Product RangeHa-VIS eCon 4000 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,208.200 |
| 2+ | $1,184.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,208.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20776170000Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.13AM5956
Product RangeHa-VIS eCon 4000 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingWall
Port TypesM12 X-Coded x 1, SPE x 7
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
M12 X-Coded x 1, SPE x 7
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Ha-VIS eCon 4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
