Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19628060547Copy
Newark Part No.30AC7075
Product RangeHan EMC/B, High Temp Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.370 |
| 5+ | $44.210 |
| 10+ | $42.260 |
| 25+ | $40.520 |
| 50+ | $38.790 |
| 100+ | $37.270 |
Price for:Each
Minimum: 1
Multiple: 1
$46.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19628060547Copy
Newark Part No.30AC7075
Product RangeHan EMC/B, High Temp Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han EMC/B & Han High Temp Series Heavy Duty Connectors
Product RangeHan EMC/B, High Temp Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
6B
Product Range
Han EMC/B, High Temp Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Harting Han EMC/B & Han High Temp Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
