Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19590202801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM2971
Product RangeICC Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590202801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM2971
Product RangeICC Series
Product RangeICC Series
No. of Contacts28Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Circular Connectors
Insert Arrangement-
Connector Shell Size20
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ICC Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
28Contacts
Contact Termination Type
Crimp
For Use With
Harting Circular Connectors
Connector Shell Size
20
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19590202801
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
