Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.260 |
| 25+ | $116.320 |
| 50+ | $113.580 |
| 100+ | $110.290 |
| 250+ | $107.000 |
Price for:Each
Minimum: 1
Multiple: 1
$121.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19440031750Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 22AC5189 |
| Product Range | Han-INOX |
| Heavy Duty Connector Type | Base, Cable Mount |
| Connector Body Material | Stainless Steel Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 3A |
| For Use With | Harting Han 3A Series Heavy Duty Inserts |
| Product Range | Han-INOX |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Base, Cable Mount |
|---|---|
| Locking Type | 1 Lever |
| For Use With | Harting Han 3A Series Heavy Duty Inserts |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Stainless Steel Body |
|---|---|
| Rectangular Shell Size | 3A |
| Product Range | Han-INOX |
Technical Docs (2)
Alternatives for 19440031750
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

