Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19430060256
Newark Part No.25AJ3673
Product RangeHan-Eco B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.860 |
| 5+ | $64.320 |
| 10+ | $61.780 |
| 25+ | $60.930 |
| 50+ | $57.830 |
Price for:Each
Minimum: 1
Multiple: 1
$66.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19430060256
Newark Part No.25AJ3673
Product RangeHan-Eco B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount, Side Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han-Eco B Series Heavy Duty Connectors
Product RangeHan-Eco B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount, Side Entry
Locking Type
1 Lever
For Use With
Harting Han-Eco B Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
6B
Product Range
Han-Eco B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
