Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410240423
Newark Part No.45W1198
Product RangeHan-Eco Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 5+ | $35.020 |
| 10+ | $32.480 |
| 25+ | $30.800 |
| 50+ | $29.540 |
| 100+ | $28.330 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410240423
Newark Part No.45W1198
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Cable Exit Angle180°
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
24B
Product Range
Han-Eco Series
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate