Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410160273
Newark Part No.45W1187
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.840 |
| 5+ | $49.590 |
| 10+ | $46.350 |
| 25+ | $43.850 |
| 50+ | $42.060 |
| 100+ | $40.370 |
Price for:Each
Minimum: 1
Multiple: 1
$52.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410160273
Newark Part No.45W1187
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16B
Product Range
Han-Eco Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
