Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410100422Copy
Newark Part No.45W1178
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
| 10+ | $24.990 |
| 25+ | $22.530 |
| 50+ | $21.920 |
| 100+ | $19.330 |
| 250+ | $17.980 |
| 500+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410100422Copy
Newark Part No.45W1178
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHarting Han-Eco Series Heavy Duty Connectors
Product RangeHan-Eco Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
10B
Product Range
Han-Eco Series
Cable Exit Angle
180°
Locking Type
2 Lever
For Use With
Harting Han-Eco Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
