Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19365101521
Newark Part No.67AC7096
Product RangeHan Ex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.290 |
| 25+ | $61.970 |
| 50+ | $60.660 |
Price for:Each
Minimum: 10
Multiple: 1
$632.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19365101521
Newark Part No.67AC7096
Product RangeHan Ex Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han Ex Series Heavy Duty Connectors
Product RangeHan Ex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
10B
Product Range
Han Ex Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Harting Han Ex Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
