Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
| 5+ | $39.280 |
| 10+ | $37.540 |
| 25+ | $36.000 |
| 50+ | $34.460 |
| 100+ | $33.120 |
Price for:Each
Minimum: 1
Multiple: 1
$41.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19302100547Copy
Newark Part No.22AC5150
Product RangeHan B HMC
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHarting Han 10B Inserts & Modules
Product RangeHan B HMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Harting Han 10B Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B HMC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

