Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300320427
Newark Part No.29H1855
Product RangeHan B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.020 |
| 10+ | $84.960 |
| 25+ | $82.430 |
| 50+ | $76.360 |
| 100+ | $72.320 |
Price for:Each
Minimum: 1
Multiple: 1
$90.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300320427
Newark Part No.29H1855
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithHan B Series Industrial Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
32B
Product Range
Han B Series
Cable Exit Angle
180°
Locking Type
2 Lever
For Use With
Han B Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability