Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 100+ | $14.300 |
| 250+ | $13.110 |
| 500+ | $12.180 |
| 1000+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.22AC5132
Product RangeHan A
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Inserts & Modules
Product RangeHan A
SVHCNo SVHC (17-Dec-2015)
Alternatives for 19200031755
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han 3A Inserts & Modules
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

