Print Page
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
| 50+ | $14.690 |
| 100+ | $13.580 |
| 250+ | $12.720 |
| 500+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005196Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2701
Product RangeHan CGM-P
Product RangeHan CGM-P
Thread Size - MetricM32
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min18mm
Cable Diameter Max25mm
IP / NEMA RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-P
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
18mm
IP / NEMA Rating
IP68, IP69K
Thread Size - Metric
M32
Gland Colour
Grey
Cable Diameter Max
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 19000005196
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

