Print Page
43 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.380 |
| 5+ | $47.580 |
| 10+ | $44.770 |
| 25+ | $43.470 |
| 50+ | $41.620 |
| 100+ | $39.870 |
Price for:Each
Minimum: 1
Multiple: 1
$50.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 010 0547Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y2999
Product RangeHan B
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19 30 010 0547 is a Han® 10 B Standard Hood made of aluminium die-cast with polycarbonate + stainless steel single locking lever. It has NBR seal and supports side and top entry.
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
10B
Product Range
Han B
Connector Body Material
Aluminium Body
Locking Type
1 Lever
For Use With
Han 10B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19 30 010 0547
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

