Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 10+ | $31.100 |
| 50+ | $27.620 |
| 100+ | $24.690 |
| 250+ | $23.290 |
| 500+ | $22.870 |
| 1000+ | $21.900 |
Price for:Each
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 20 016 0546Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40Y2905
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan 16A Inserts & Bases
Product RangeHan A
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
16A
Product Range
Han A
SVHC
No SVHC (25-Jun-2025)
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 16A Inserts & Bases
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Alternatives for 19 20 016 0546
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

