Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No17063082201Copy
Newark Part No.35C3333
Product Rangehar-bus HM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.650 |
| 10+ | $19.880 |
| 25+ | $19.380 |
| 50+ | $18.120 |
| 100+ | $17.280 |
| 250+ | $16.020 |
| 500+ | $15.020 |
| 1000+ | $14.010 |
Price for:Each
Minimum: 5
Multiple: 5
$108.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17063082201Copy
Newark Part No.35C3333
Product Rangehar-bus HM Series
Technical Datasheet
Product Rangehar-bus HM Series
No. of Contacts308Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeCard Edge
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus HM Series
Pitch Spacing
2mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
308Contacts
Card Edge / Backplane Connector Type
Card Edge
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
