Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No16111705202000
Newark Part No.41M0579
Product RangeAdvancedMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No16111705202000
Newark Part No.41M0579
Product RangeAdvancedMC Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts170Contacts
Card Thickness1.9mm
No. of Contacts170 Contacts
Pitch Spacing0.75mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows5Rows
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeAdvancedMC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.9mm
Pitch Spacing
0.75mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
170Contacts
No. of Contacts
170 Contacts
Connector Mounting
Through Hole Mount
Connector Body Orientation
Straight
Contact Termination Type
Press Fit
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
AdvancedMC Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate