Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15724162601000Copy
Newark Part No.26AJ4975
Product Rangehar-flex Series
Your Part Number
257 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15724162601000Copy
Newark Part No.26AJ4975
Product Rangehar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Product Rangehar-flex Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold over Palladium Nickel Plated Contacts
Pitch Spacing
-
No. of Contacts
20Contacts
Product Range
har-flex Series
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
