Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 14310213101000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 53X2787 |
| Product Range | har-Flexicon Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.370 |
| 25+ | $1.280 |
| 50+ | $1.210 |
| 100+ | $1.110 |
| 500+ | $0.945 |
| 1000+ | $0.897 |
| 2500+ | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 14310213101000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 53X2787 |
| Product Range | har-Flexicon Series |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Product Range | har-Flexicon Series |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Clamp |
| Rated Current | 6A |
| Contact Material | Copper |
| Rated Voltage | 160V |
| Block Orientation | Surface Mount Vertical |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 20AWG |
| Wire Connection Method | Clamp |
| Contact Material | Copper |
| Block Orientation | Surface Mount Vertical |
| No. of Positions | 2Positions |
|---|---|
| Product Range | har-Flexicon Series |
| Conductor Area CSA | - |
| Rated Current | 6A |
| Rated Voltage | 160V |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |