Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No14020100101164
Newark Part No.22AM0667
Product Rangehar-flexicon Series
Your Part Number
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.430 |
| 100+ | $1.260 |
| 250+ | $1.130 |
| 500+ | $1.030 |
| 1000+ | $0.946 |
| 2500+ | $0.875 |
| 5000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14020100101164
Newark Part No.22AM0667
Product Rangehar-flexicon Series
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Rangehar-flexicon Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (07-Nov-2024)
No. of Positions
1Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
har-flexicon Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate