Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11050006103Copy
Newark Part No.84R6031
Product RangeHan-Yellock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.070 |
| 250+ | $0.959 |
| 500+ | $0.874 |
| 1000+ | $0.803 |
| 2500+ | $0.745 |
| 5000+ | $0.694 |
Price for:Each
Minimum: 100
Multiple: 100
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11050006103Copy
Newark Part No.84R6031
Product RangeHan-Yellock Series
Technical Datasheet
Product RangeHan-Yellock Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating20A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Yellock Series
Wire Size AWG Max
18AWG
Current Rating
20A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
