Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09930006263
Newark Part No.23AJ5156
Product RangeHan S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
| 5+ | $24.780 |
| 10+ | $23.700 |
| 25+ | $22.740 |
| 50+ | $21.790 |
| 100+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930006263
Newark Part No.23AJ5156
Product RangeHan S Series
Technical Datasheet
Product RangeHan S Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han S Series
Wire Size AWG Max
-
Current Rating
200A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability