Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 100+ | $15.370 |
| 250+ | $14.600 |
Price for:Each
Minimum: 50
Multiple: 50
$799.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09695017364
Newark Part No.30M6827
Technical Datasheet
No. of Positions36Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDD
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting Signal & Power Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
36Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
Harting Signal & Power Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
