Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09694120214Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC1283
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 5+ | $6.560 |
| 25+ | $6.190 |
| 50+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09694120214Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC1283
No. of Positions21Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC
Product Range-
Connector Body MaterialSteel Body
For Use WithHARTING D Sub Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09694120214
1 Product Found
Technical Specifications
No. of Positions
21Positions
Connector Shell Size
DC
Gender
Plug
For Use With
HARTING D Sub Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
